Phoenix Contact VS Series RJ45 Connector, Cat6a Straight 1 Port
- RS Stock No.:
- 281-213
- Mfr. Part No.:
- 1422205
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£26.20
(exc. VAT)
£31.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.20 |
*price indicative
- RS Stock No.:
- 281-213
- Mfr. Part No.:
- 1422205
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Connector Type | RJ45 | |
| Orientation | Straight | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Series | VS | |
| Width | 22mm | |
| Length | 19.9mm | |
| Depth | 53mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC PAS 61076-3-117, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Connector Type RJ45 | ||
Orientation Straight | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Series VS | ||
Width 22mm | ||
Length 19.9mm | ||
Depth 53mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC PAS 61076-3-117, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact RJ45 connector is designed to enhance your Ethernet connections, offering reliable performance for various applications. Engineered with IP65/IP67 protection, it stands resilient against harsh environmental conditions while delivering an impressive 10 Gbps transmission speed. The crimp connection method ensures secure and efficient integration, making it ideal for both industrial and commercial use.
Optimised for seamless copper transmission facilitating smooth data flow
Flexible cable outlet options enhance installation versatility
Compatible with numerous cable types accommodating diverse user needs
Compliant with stringent EU RoHS standards promoting environmental responsibility
Related links
- Phoenix Contact VS Series RJ45 Connector, Cat6 Straight 1 Port
- Phoenix Contact VS Series RJ45 Connector Male, Cat5 Straight 1 Port
- Phoenix Contact VS-PPC Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08-BU Series RJ45 Connector Female Cat6a STP Shield Straight 1 Port 8 Way
- Phoenix Contact VS-08 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08-ST Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08 Series RJ45 Connector Male Cat5e Straight 8 Port 8 Way
