Phoenix Contact VS Series RJ45 Connector Male, Cat5 Straight 1 Port

Subtotal (1 unit)*

£24.17

(exc. VAT)

£29.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.17

*price indicative

RS Stock No.:
269-387
Mfr. Part No.:
1402410
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5

Number of Ports

1

Connector Type

RJ45

Connector Gender

Male

Orientation

Straight

IP Rating

IP20

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

RoHS

Length

56mm

Depth

14.6mm

Series

VS

Width

14mm

Contact Material

Gold, Nickel

COO (Country of Origin):
CH
The Phoenix Contact RJ45 connector is an essential component designed specifically for optimising connections within VARAN networks. Engineered with a focus on efficiency, it offers an intuitive assembly experience, requiring no special tools, which makes it ideal for both field service and repairs. The connector features 6 positions and integrates seamlessly with CAT5 cabling.

Supports a wide frequency range ensuring stable data transmission

A straight cable outlet for efficient cable management

Robust mechanical properties provide high resistance to wear and tear

Maintains superior electrical performance with low contact resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy