TUK Limited Flush Strain Relief Boots, PS6
- RS Stock No.:
- 797-744
- Mfr. Part No.:
- PS6Bl#100
- Brand:
- TUK Limited
Image representative of range
Subtotal (1 pack of 100 units)*
£14.14
(exc. VAT)
£16.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £14.14 | £0.141 |
*price indicative
- RS Stock No.:
- 797-744
- Mfr. Part No.:
- PS6Bl#100
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Accessory Type | Flush Strain Relief Boots | |
| Product Type | Strain Relief | |
| Colour | Blue | |
| Material | PVC | |
| Series | PS6 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Accessory Type Flush Strain Relief Boots | ||
Product Type Strain Relief | ||
Colour Blue | ||
Material PVC | ||
Series PS6 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TUK Limited Strain relief boot is designed to enhance cable management and prevent snagging, ensuring reliable performance in high-density environments such as switches and hubs.
Compact design suited for high-density usage
Extended hood prevents latch snagging on other cables
Compatible with cable diameters of approximately 6.2mm
Available in various colours and transparent options
Related links
- TUK Limited Flush Strain Relief Boots, PS6
- TUK Limited Flush Strain Relief Boots RJ45
- TUK Limited Flush Strain Relief Boots, PS3 for use with PS3 Series
- TUK Limited Flush Strain Relief Boots RJ45
- TUK Limited Strain Relief RJ45
- TUK Limited Strain Relief Boot RJ45
- TUK Limited 18 AWG Flush Flush Cutter
- TUK Limited PXSPDY6 Series Ethernet Connector Male Cat6 Unshielded Straight 1 Port 8 Way
