Dätwyler Cables Cat5 Patch cable, 1 m, Blue RJ45 RJ45, S/UTP PVC

Subtotal (1 unit)*

£8.35

(exc. VAT)

£10.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.35

*price indicative

RS Stock No.:
288-1912
Distrelec Article No.:
125-38-635
Mfr. Part No.:
652208
Brand:
Dätwyler Cables
Find similar products by selecting one or more attributes.
Select all

Brand

Dätwyler Cables

Product Type

Patch cable

Cable Length

1m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

S/UTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Colour

Blue

Jacket Material

PVC

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
HU
The patch cable is designed to provide high performance and reliability for various applications.

High quality components ensure durability and long lifespan

Compact design for easy installation and space-saving

Efficient performance for optimal functionality

Wide range of compatibility for versatile usage

Robust construction for reliable operatio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy