Dätwyler Cables Cat5 Patch cable, 1 m, Green RJ45 RJ45, S/UTP PVC
- RS Stock No.:
- 288-1910
- Distrelec Article No.:
- 125-38-637
- Mfr. Part No.:
- 652058
- Brand:
- Dätwyler Cables
Subtotal (1 unit)*
£6.68
(exc. VAT)
£8.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 76 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.68 |
*price indicative
- RS Stock No.:
- 288-1910
- Distrelec Article No.:
- 125-38-637
- Mfr. Part No.:
- 652058
- Brand:
- Dätwyler Cables
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dätwyler Cables | |
| Product Type | Patch cable | |
| LAN Category | Cat5 | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/UTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Dätwyler Cables | ||
Product Type Patch cable | ||
LAN Category Cat5 | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type S/UTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- HU
The Patch Cord RJ45 Cat.5/5e from is a high-quality cable terminated with a screened RJ45 plug and moulded bend limiting boot. It offers excellent screen performance thanks to the overall copper braid and is highly flexible. With a range of sizes available and customized adjustments possible, The patch cord is perfect for various networking needs.
Terminated with a screened RJ45 plug and moulded bend limiting boot for secure connections
Excellent screen performance due to overall copper braid construction
Highly flexible for easy installation in different environments
Available in a range of sta
Related links
- Dätwyler Cables Cat5 Patch cable Blue RJ45 RJ45, S/UTP PVC
- Dätwyler Cables Cat5 Patch cable Yellow RJ45 RJ45, S/UTP PVC
- Dätwyler Cables Cat5 Patch cable Grey RJ45 RJ45, S/UTP PVC
- Dätwyler Cables Cat5 Patch cable Grey RJ45 RJ45, S/UTP PVC
- Dätwyler Cables Cat5 Patch cable Blue RJ45 RJ45, S/UTP PVC
- Dätwyler Cables Cat5 Patch cable Grey RJ45 RJ45, S/UTP PVC
- Dätwyler Cables Cat5 Patch cable Grey RJ45 RJ45, S/UTP PVC
- Dätwyler Cables Cat5 Patch cable Grey RJ45 RJ45, S/UTP PVC
