Dätwyler Cables Cat5 Patch cable, 5 m, Grey RJ45 RJ45, S/UTP PVC

Subtotal (1 unit)*

£16.44

(exc. VAT)

£19.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
  • Plus 117 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.44

*price indicative

RS Stock No.:
288-1906
Distrelec Article No.:
125-60-066
Mfr. Part No.:
652016
Brand:
Dätwyler Cables
Find similar products by selecting one or more attributes.
Select all

Brand

Dätwyler Cables

Product Type

Patch cable

Cable Length

5m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

S/UTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Material

PVC

Jacket Colour

Grey

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CZ
The patch cable is designed to provide exceptional performance and reliability. With advanced technology and precision engineering, it is ideal for a wide range of applications.

High-quality materials ensure durability and longevity

Advanced technology for superior performance

Compact design for space-saving installation

Easy to use and maintain for convenient operation

Reliable and efficient for consistent results

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy