Dätwyler Cables Cat5 Patch cable, 500 mm, Grey RJ45 RJ45, S/UTP PVC
- RS Stock No.:
- 288-1903
- Distrelec Article No.:
- 125-60-062
- Mfr. Part No.:
- 652003
- Brand:
- Dätwyler Cables
Subtotal (1 unit)*
£7.23
(exc. VAT)
£8.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 89 unit(s) shipping from 16 November 2026
- Plus 138 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.23 |
*price indicative
- RS Stock No.:
- 288-1903
- Distrelec Article No.:
- 125-60-062
- Mfr. Part No.:
- 652003
- Brand:
- Dätwyler Cables
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dätwyler Cables | |
| Product Type | Patch cable | |
| LAN Category | Cat5 | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/UTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | EN, RoHS, ISO/IEC | |
| Select all | ||
|---|---|---|
Brand Dätwyler Cables | ||
Product Type Patch cable | ||
LAN Category Cat5 | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Shield Type S/UTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals EN, RoHS, ISO/IEC | ||
- COO (Country of Origin):
- CZ
The patch cable is designed to provide exceptional performance and reliability. With advanced technology and precision engineering, it is ideal for a wide range of applications.
Terminated with a screened RJ45 plug and moulded bend limiting boot
Excellent screen performance thanks to overall copper braid
Highly flexible cable
Customizable with bend limiting boot, termination, and label options
Complies with ISO/IEC and EN sta
Related links
- Dätwyler Cables Cat5 Patch cable Grey RJ45 RJ45, S/UTP PVC
- Dätwyler Cables Cat5 Patch cable Grey RJ45 RJ45, S/UTP PVC
- Dätwyler Cables Cat5 Patch cable Grey RJ45 RJ45, S/UTP PVC
- Dätwyler Cables Cat5 Patch cable Grey RJ45 RJ45, S/UTP PVC
- Dätwyler Cables Cat5 Patch cable Yellow RJ45 RJ45, S/UTP PVC
- Dätwyler Cables Cat5 Patch cable Blue RJ45 RJ45, S/UTP PVC
- Dätwyler Cables Cat5 Patch cable Blue RJ45 RJ45, S/UTP PVC
- Dätwyler Cables Cat5 Patch cable Green RJ45 RJ45, S/UTP PVC
