Molex 130048 Cat5e Ethernet Cable, 1 m, Unscreened, Green, PVC
- RS Stock No.:
- 477-373
- Distrelec Article No.:
- 304-62-009
- Mfr. Part No.:
- 1300480197
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£171.72
(exc. VAT)
£206.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £171.72 | £34.344 |
*price indicative
- RS Stock No.:
- 477-373
- Distrelec Article No.:
- 304-62-009
- Mfr. Part No.:
- 1300480197
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130048 | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | Category 5e, IP67, RoHS, UL E200650, IEC-62474 | |
| Conductor Material | Copper Alloy | |
| Outside Diameter | 5.59mm | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130048 | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals Category 5e, IP67, RoHS, UL E200650, IEC-62474 | ||
Conductor Material Copper Alloy | ||
Outside Diameter 5.59mm | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- PL
The Molex micro-change (M12) double-ended cordset is designed to provide seamless connectivity for your industrial applications. This Advanced cable assembly features four poles with D-coded connectors, ensuring reliable performance in challenging environments. The cable is constructed with high-quality 24 AWG PVC material, offering robust durability and flexibility. With a length of 1.0m (3.28'), this solution is perfect for various setups where space and reliability are critical. The device is compatible with both female and male RJ-45 connectors, making it an Ideal choice for those seeking versatility and ease of installation. Designed to meet rigorous compliance standards, this cordset guarantees optimal performance while adhering to environmental regulations.
D-coded connectors ensure secure and efficient signal transmission
Constructed from Durable PVC material for enhanced longevity
Designed for use in IP67-rated applications, offering protection against dust and water
Leveraging a Compact 1.0m length for flexible installation options
Supports a temperature range from -20° to +75°C, suitable for various environments
Meets industry compliance standards for peace of mind during operation
Features a threaded coupling style for secure connection and stability
Lightweight design enables easier handling and installation
Related links
- Molex 130048 Cat5e Ethernet Cable Unscreened Thermoplastic Elastomer
- Molex 130048 Cat5e Ethernet Cable Unscreened, Teal PVC
- Molex 120049 Cat5e Ethernet Cable Unscreened, Green PVC
- StarTech.com Cat5e Ethernet Cable Unscreened, Green PVC
- Decelect Cat5e Ethernet Cable Unscreened, Green PVC
- Molex 120108 Cat5e Ethernet Cable Unscreened, Green PVC
- Decelect Cat5e Ethernet Cable Unscreened, Green PVC
- Decelect Cat5e Ethernet Cable Unscreened, Green PVC
