Molex 120108 Cat5e Ethernet Cable, 5 m, Unscreened, Green, PVC
- RS Stock No.:
- 471-407
- Distrelec Article No.:
- 304-56-930
- Mfr. Part No.:
- 1201080004
- Brand:
- Molex
Subtotal (1 bag of 5 units)*
£173.78
(exc. VAT)
£208.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £173.78 | £34.756 |
*price indicative
- RS Stock No.:
- 471-407
- Distrelec Article No.:
- 304-56-930
- Mfr. Part No.:
- 1201080004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120108 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | IEC-62474 chemSHERPA, REACH, IPC 1752A Class D, IEC 61249-2-21, RoHS, IPC 1752A Class C | |
| Number of Cores | 4 | |
| Outside Diameter | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120108 | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals IEC-62474 chemSHERPA, REACH, IPC 1752A Class D, IEC 61249-2-21, RoHS, IPC 1752A Class C | ||
Number of Cores 4 | ||
Outside Diameter 6.35mm | ||
- COO (Country of Origin):
- PL
The Molex Double-Ended RJ-45 Cordset is designed to ensure seamless connectivity in industrial Ethernet applications. This reliable solution features a robust construction with a teal unshielded PVC jacket that not only guarantees durability but also provides flexibility for various installation environments. With four poles and a length of 5.0m, this cordset effectively supports high-performance data transfer, making it Ideal for demanding industrial settings. Its standard RJ-45 connectors effectively deliver straightforward connections, while the push and latch coupling style ensures a secure fit. The cordset operates efficiently across a broad temperature range, making it versatile for different operational conditions.
Constructed from Durable materials to withstand industrial use
Designed to handle Category 5e performance specifications
Features a Compact design enabling easy installation in tight spaces
Equipped with male connectors on both ends for straightforward connectivity
Utilises low halogen materials for safer environmental compliance
Related links
- Molex 120108 Cat5e Ethernet Cable Unscreened Thermoplastic Elastomer
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Thermoplastic Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
- StarTech.com Cat5e Ethernet Cable Unscreened, Green PVC
- Decelect Cat5e Ethernet Cable Unscreened, Green PVC
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
