Molex 120108 Cat5e Ethernet Cable, 10 m, Screened, Green, PUR

Subtotal (1 bag of 3 units)*

£268.36

(exc. VAT)

£322.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£268.36£89.453

*price indicative

RS Stock No.:
478-968
Distrelec Article No.:
304-61-946
Mfr. Part No.:
1201080273
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120108

Product Type

Ethernet Cable

Cable Length

10m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Colour

Green

Jacket Material

PUR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

IP67, Category 5e

Outside Diameter

6.7mm

COO (Country of Origin):
PL
The Molex Industrial Ethernet double-ended RJ-45 cordset is engineered to deliver reliability and performance in challenging environments. Designed with a 10.0m length, it features a robust shielded PUR cable that ensures consistent connectivity across various applications. The male-to-male configuration ensures secure data transmission for your networking needs, while the IP67 rating provides protection against dust and water ingress. With compliance to multiple regulatory standards, this cordset not only meets industry requirements but also promotes sustainability through low-halogen materials. Trust this cordset to enhance your industrial connectivity solutions with its exceptional durability and resistance to harsh conditions.

IP67 rating ensures protection against dust and water for long term use

Shielded PUR cable enhances signal integrity and reduces electromagnetic interference

Straight to straight coupling style simplifies installation and connectivity

Robust construction withstands diverse operational environments

Designed for maximum performance supporting Category 5e specifications

Male to male configuration suits varied networking applications

Lightweight design promotes ease of handling without compromising durability

Long cable length enables flexible installation layouts

Manufactured in line with stringent compliance standards supporting eco friendly initiatives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy