Molex 120108 Cat5e Ethernet Cable, 10 m, Screened, Green, Polyurethane
- RS Stock No.:
- 471-571
- Distrelec Article No.:
- 304-61-945
- Mfr. Part No.:
- 1201080258
- Brand:
- Molex
Subtotal (1 pack of 2 units)*
£155.50
(exc. VAT)
£186.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £155.50 | £77.75 |
*price indicative
- RS Stock No.:
- 471-571
- Distrelec Article No.:
- 304-61-945
- Mfr. Part No.:
- 1201080258
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ethernet Cable | |
| Series | 120108 | |
| LAN Category | Cat5e | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IPC 1752A Class D, IEC 61249-2-21, REACH, IPC 1752A Class C, RoHS | |
| Outside Diameter | 6.7mm | |
| Number of Cores | 4 | |
| Conductor Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ethernet Cable | ||
Series 120108 | ||
LAN Category Cat5e | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IPC 1752A Class D, IEC 61249-2-21, REACH, IPC 1752A Class C, RoHS | ||
Outside Diameter 6.7mm | ||
Number of Cores 4 | ||
Conductor Material Copper Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) to RJ-45 Double-Ended Cordset is expertly designed for industrial applications, providing reliable connectivity with its robust features. With a length of 10.0m, this cordset ensures great flexibility in installation, whether for permanent setups or temporary configurations. The D-coded male connectors allow for easy, error-free connections, making it an Ideal solution for automation and control systems. Built from high-quality low-halogen materials, this cordset not only meets but exceeds the demanding requirements of various industry standards, ensuring long-lasting performance and safety in challenging environments. The IP67 rating guarantees protection against dust and water, making it suitable for use in harsh conditions. Additionally, its performance category of 5e ensures superior data transmission, thus elevating the overall operational efficiency.
Low halogen construction promotes environmentally friendly practices
IP67 rating ensures resistance to dust and moisture
Performance Category 5e supports high speed data transmission
Threaded coupling style secures the connections effectively
Cable jacket in a distinctive green colour enhances visibility
Male to male gender configuration simplifies connectivity
Made from Durable materials providing longevity in industrial use
Related links
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Thermoplastic Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Thermoplastic Polyurethane
- Molex 120108 Cat5e Ethernet Cable Unscreened Thermoplastic Elastomer
- Molex 120108 Cat5e Ethernet Cable Unscreened, Green PVC
