Molex 130048 Cat5e Ethernet Cable, 2 m, Unscreened, Green, TPE

Subtotal (1 pack of 4 units)*

£163.84

(exc. VAT)

£196.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£163.84£40.96

*price indicative

RS Stock No.:
477-493
Distrelec Article No.:
304-62-014
Mfr. Part No.:
1300480348
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ethernet Cable

Series

130048

LAN Category

Cat5e

Cable Length

2m

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Screened/Unscreened

Unscreened

Jacket Colour

Green

Jacket Material

TPE

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Standards/Approvals

UL E200650, IEC 61249-2-21, REACH, RoHS, IEC-62474, IPC 1752A Class D, IPC 1752A Class C, EU 2015/863

Outside Diameter

6.1mm

Conductor Material

Copper Alloy, Phosphor Bronze

Number of Cores

4

COO (Country of Origin):
PL
The Molex micro-change (M12) to standard RJ-45 double-ended cordset is designed for outstanding connectivity in industrial settings. This product offers a reliable connection between industrial Ethernet devices, ensuring seamless data transmission and robust performance. The 24 AWG unshielded TPE Cat5e cable boasts a length of 2.0m (6.56'), making it versatile for various installation requirements. With its IP67 rating, it is suitable for harsh environments, providing protection against dust and water ingress. This cordset combines high-quality materials and meticulous engineering, enhancing durability and longevity, making it an essential component for modern industrial applications.

Designed for reliable connectivity between industrial Ethernet devices

IP67 rating ensures protection against dust and moisture

Made with Durable TPE cable jacket for enhanced longevity

Threaded coupling style provides a secure connection

Compatible with multiple industrial applications

4 poles for efficient signal transmission

Supports various operating temperature conditions

Nickel-plated brass coupling nut for increased corrosion resistance

LED indicator-free design focuses on core functionality

Facilitates easy integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy