Molex 130048 Cat5e Ethernet Cable, 5 m, Shielded, Teal, PVC

Subtotal (1 pack of 4 units)*

£146.40

(exc. VAT)

£175.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£146.40£36.60

*price indicative

RS Stock No.:
469-192
Distrelec Article No.:
304-62-010
Mfr. Part No.:
1300480248
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

130048

Product Type

Ethernet Cable

Cable Length

5m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Screened/Unscreened

Shielded

Jacket Colour

Teal

Jacket Material

PVC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Standards/Approvals

IPC 1752A Class C, IEC 61249-2-21, IPC 1752A Class D, IP67, RoHS with Exemption 6(c) per EU 2015/863, IEC-62474, Category 5e

Number of Cores

4

Outside Diameter

6.35mm

Conductor Material

Copper Alloy, Phosphor Bronze

COO (Country of Origin):
PL
The Molex Micro-Change (M12) to Standard RJ-45 Double-Ended Cordset is an exceptional solution designed for seamless connectivity in industrial applications. This innovative product features a robust construction with a D-Coded design, ensuring reliability and performance even in demanding environments. Engineered for easy integration, the cordset combines a male Micro-Change connector with a straight male RJ-45 connector, facilitating straightforward connections. Its 5.0m length provides flexibility for various setups while the unshielded PVC Cat5e cable guarantees superior data transmission. With an IP67 rating, this cordset is built to withstand dust and water exposure, making it suitable for outdoor and harsh conditions. The carefully selected materials, including PVC, TPU, and nickel-plated brass, ensure durability without compromising on performance.

Designed for seamless connectivity in harsh industrial environments

D-Coded configuration enhances reliability and performance

Features a generous 5.0m cable length for versatile applications

IP67 rating offers protection against dust and water ingress

Unshielded PVC construction facilitates efficient data transmission

Robust materials selected for long-lasting durability

Threaded coupling style ensures secure connections

Compatible with standard equipment for easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy