Molex SFP Ethernet Cable, 1 m, Connector, Yellow
- RS Stock No.:
- 476-383
- Distrelec Article No.:
- 304-64-214
- Mfr. Part No.:
- 73929-0001
- Brand:
- Molex
Subtotal (1 pack of 4 units)*
£134.70
(exc. VAT)
£161.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £134.70 | £33.675 |
*price indicative
- RS Stock No.:
- 476-383
- Distrelec Article No.:
- 304-64-214
- Mfr. Part No.:
- 73929-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SFP | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Connector | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SFP | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Sub Type Connector | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Molex Compact and efficient connector is designed to facilitate high-performance connections in a variety of applications, ensuring reliability and superior signal integrity. The robust construction and meticulous engineering behind this product guarantee that it meets the demands of modern electronic systems. Built to withstand rigorous environmental conditions, this connector ensures consistent performance even in challenging scenarios. Whether used in automotive, industrial, or general electronic applications, its versatility makes it an essential component for any assembly. The design incorporates features that simplify installation and maintenance, making it a preferred choice among engineers seeking both quality and ease of use.
Offers exceptional durability for extensive use in challenging environments
Engineered for superior signal integrity, minimizing data loss
Includes user-friendly features that simplify installation processes
Compatible with a wide range of applications across various industries
Manufactured to meet high standards of quality and performance
Related links
- Molex SFP+ Ethernet Cable Passive Cable Assembly Beryllium Copper Zinc Alloy
- Molex SFP+ Ethernet Cable Passive Cable Assembly Clear Poly Wrap
- Molex SFP SFP28 Cable Assembly for SFP Cages, 74728-0001
- TE Connectivity SFP+ Ethernet Cable Connector & Cable, Black
- Molex 44915 Series RJ45 Connector Male Cat6 Unshielded 1 Port 8 Way
- Molex SFP Gasket Kit for Module-to-Board, 74722-0001
- Siemens SFP+ Ethernet Cable, 1 m
- TE Connectivity SFP+ Ethernet Cable Micro SFP+, Black
