TE Connectivity1838286-3, Black M8 to Male, Unshielded Shielded, Terminated PVC Sheath
- RS Stock No.:
- 475-759
- Mfr. Part No.:
- 1838286-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£149.48
(exc. VAT)
£179.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £149.48 | £9.965 |
*price indicative
- RS Stock No.:
- 475-759
- Mfr. Part No.:
- 1838286-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1838286-3 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector 1 Orientation | Straight | |
| Connector 1 Gender | Male | |
| Connector 1 | M8 | |
| Connector 1 Number of Contacts | 3 | |
| Shielded/Unshielded | Shielded | |
| Sheath Colour | Black | |
| Outer Sheath Material | PVC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1838286-3 | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector 1 Orientation Straight | ||
Connector 1 Gender Male | ||
Connector 1 M8 | ||
Connector 1 Number of Contacts 3 | ||
Shielded/Unshielded Shielded | ||
Sheath Colour Black | ||
Outer Sheath Material PVC | ||
- COO (Country of Origin):
- TW
The TE Connectivity M8 male connector is designed for reliable performance in industrial applications, ensuring smooth connectivity and durability. Featuring robust PVC construction, this component effectively resists environmental impacts, making it suitable for demanding situations. Whether used in automation systems or machinery, its design prioritises both functionality and safety. The connector's compliance with EU directives demonstrates its commitment to environmental standards while maintaining top-notch quality. Ideal for professionals looking for a dependable and compliant solution, this connector promises a seamless integration into various systems. Its legacy of quality ensures that users can trust in its performance, facilitating a smoother operational workflow.
Compatible with a wide range of cable assemblies for versatile application
Features a lightweight and compact design for easy installation
Constructed with materials that comply with industry environmental standards
Designed for reliable use even in challenging conditions
Offers a cost-effective solution without compromising performance
Features a lightweight and compact design for easy installation
Constructed with materials that comply with industry environmental standards
Designed for reliable use even in challenging conditions
Offers a cost-effective solution without compromising performance
Related links
- TE Connectivity2-1986381-1 Cat5e Unshielded Shielded, Terminated PVC Sheath
- Molex130048 Blue M12 to Male RJ45 Male Terminated PVC Sheath
- Molex1200868669 Black M8 to Female Pigtail Female Terminated TPU Sheath
- Molex120086 Black M8 to Female Pigtail Female Terminated TPU Sheath
- Molex120065 Black M12 to Female Pigtail Male Terminated TPU Sheath
- Molex120108 Green M12 to Male RJ45 Male Terminated Polyurethane Sheath
- HellermannTyton Connectivity White RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Phoenix ContactNBC Green M8 to Male M8 Male Terminated PVC Sheath
