TE Connectivity Cat5e Ethernet Cable, Grey RJ45 Male to RJ45, Unshielded PVC

Subtotal (1 pack of 8 units)*

£182.14

(exc. VAT)

£218.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£182.14£22.768

*price indicative

RS Stock No.:
469-961
Distrelec Article No.:
304-61-214
Mfr. Part No.:
1986381-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ethernet Cable

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Jacket Colour

Grey

Jacket Material

PVC

Standards/Approvals

EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, 2016

Series

2-1986381-1

COO (Country of Origin):
MX
The TE Connectivity Cordset is specifically designed for industrial Ethernet applications, ensuring a robust and reliable connection in demanding environments. Tailored for use with ODVA standards, this model offers an ideal solution for seamless integration within automation and control systems. A focus on compliance with European directives, including RoHS and REACH, underscores its commitment to both environmental safety and high-performance standards. This versatile product caters to various industrial needs, empowering users with a dependable means to facilitate efficient data transmission while adhering to regulatory requirements. Its durable construction and thoughtful design make it an essential component for any industrial setting, ensuring longevity and consistent performance.

Complies with EU RoHS and REACH regulations for environmental safety

Designed for industrial Ethernet applications, enhancing data communication efficiency

Supports ODVA standards, ensuring compatibility with existing systems

Durable construction for reliability in demanding environments

Versatile design suitable for various automation and control needs

Easy integration into current infrastructure, promoting hassle-free installation

Provides excellent data transmission performance for critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy