Molex 120086 Ethernet Cable, 2 m, Black Thermoplastic Polyurethane Sheath

Subtotal (1 pack of 20 units)*

£141.78

(exc. VAT)

£170.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£141.78£7.089

*price indicative

RS Stock No.:
470-172
Distrelec Article No.:
304-55-915
Mfr. Part No.:
1200868660
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120086

Product Type

Ethernet Cable

Conductor Material

Brass

Jacket Material

Thermoplastic Polyurethane

Jacket Colour

Black

Cable Length

2m

Outside Diameter

4.8 mm

Voltage

75 V dc, 60 V ac

Minimum Operating Temperature

-25°C

Standards/Approvals

UL21215

Maximum Operating Temperature

85°C

COO (Country of Origin):
PL
The TE Connectivity Nano-Change (M8) Single-Ended Cordset is designed for seamless connectivity in demanding applications. With its robust 4-pole A-Coded female connector and pigtail configuration, this product offers a reliable solution for industrial environments. The cable features a durable black TPU jacket, ensuring resilience against abrasion and environmental factors. Capable of handling up to 3.0A and operating at voltages up to 60V AC and 75V DC, this cordset is ideal for various electrical systems. Additionally, it boasts an IP67 rating, providing exceptional protection against dust and water ingress, making it suitable for harsh conditions. The engineering behind this product ensures not only compliance with industry standards but also an optimal performance that meets the needs of modern applications.

Designed to operate effectively in rigorous environments

IP67 rating ensures protection against moisture and dust

Female connector type allows for flexible integration in systems

Knurled hexnut coupling style enhances reliability during connection

Made with high-quality materials for increased longevity

Supports a wide temperature range for versatility in applications

Lightweight construction aids in ease of handling and installation

Compatible with UL standards, ensuring safety and quality

Single-ended design simplifies installation while maintaining efficiency

Enhanced durability through the use of TPU materials

Related links