TE Connectivity 1-1546 Cable Assembly, 2 m, Cordset, Yellow
- RS Stock No.:
- 471-507
- Distrelec Article No.:
- 304-60-898
- Mfr. Part No.:
- 1-1546451-4
- Brand:
- TE Connectivity
Subtotal (3 units, in packs of 3)*
£194.67
(exc. VAT)
£233.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £194.67 | £64.89 |
*price indicative
- RS Stock No.:
- 471-507
- Distrelec Article No.:
- 304-60-898
- Mfr. Part No.:
- 1-1546451-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-1546 | |
| Product Type | Cable Assembly | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cordset | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | 70°C | |
| Conductor Type | Solid Core | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-1546 | ||
Product Type Cable Assembly | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Sub Type Cordset | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature 70°C | ||
Conductor Type Solid Core | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC | ||
- COO (Country of Origin):
- MX
The TE Connectivity cordset with solid core construction is specifically designed for industrial applications where reliability and durability are paramount. This product ensures stable connectivity in a variety of environments, facilitating seamless communication between devices. Its robust design accommodates the demands of strand connections, making it an ideal choice for industrial settings. As a testament to its quality, this cordset meets essential compliance standards, affirming its suitability for environments governed by strict regulations. Easy to integrate and use, it simplifies installation processes, ensuring you spend less time on setup and more on productivity. Enhance your industrial operations with a product engineered to deliver outstanding performance and long-lasting functionality.
Solid core design ensures durability in demanding environments
Optimized for reliable communication in industrial applications
Simplifies device connectivity for enhanced operational efficiency
Meets stringent compliance standards for peace of mind
Suitable for use in various applications requiring high-performance connectivity
Related links
- TE Connectivity RJ45 Series Copper Cable Coaxial Coaxial Cable, Terminated
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch Solder
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch IDC
- Molex Male 4 way Mini-Change to Male 4 way RJ45 Cordset, 2 m
- TE Connectivity 2-1546 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Lumberg Automation Male 3 way M12 2 m
- TE Connectivity Cable Assembly for Socket, 2-2205133-1
- TE Connectivity MTA 156 Series Straight PCB Connector Assembly 0.156 in Pitch Shrouded
