TE Connectivity MTA 156 Series Straight PCB Connector Assembly, 2 Contact(s), 0.156 in Pitch, 1 Row, Shrouded
- RS Stock No.:
- 678-801
- Mfr. Part No.:
- 641219-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 120 units)*
£203.00
(exc. VAT)
£243.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £203.00 | £1.692 |
*price indicative
- RS Stock No.:
- 678-801
- Mfr. Part No.:
- 641219-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA 156 | |
| Product Type | Connector Assembly | |
| Pitch | 0.156in | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | China RoHS 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA 156 | ||
Product Type Connector Assembly | ||
Pitch 0.156in | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals China RoHS 2 | ||
- COO (Country of Origin):
- US
The TE Connectivity 02P MTA156 Connector Assembly is a compact, two-position connector designed for 22 AWG wire. It is part of the MTA156 series, which is widely used for wire-to-board or wire-to-wire applications in various electronic systems. The connector features red insulation for easy identification and color coding, making it Ideal for organized, efficient wiring in systems with multiple connections.
RoHS compliant
Halogen free
Related links
- TE Connectivity MTA 156 Series Straight PCB Connector Assembly 0.156 in Pitch Shrouded
- TE Connectivity MTA 156 Series Straight PCB Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Right Angle Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Right Angle Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Horizontal Right Angle Free Hanging Connector Assembly 3.96 mm Pitch, 1
- TE Connectivity MTA-100 Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Right Angle Through Hole Connector Assembly 3.96 mm Pitch Shrouded
