ID Group GRAMAT, Entrance Mat, Scraped, Indoor Use, Grey, 900mm 150cm 8mm
- RS Stock No.:
- 628-781
- Mfr. Part No.:
- GRAMAT9015002
- Brand:
- ID Group
Subtotal (1 unit)*
£42.05
(exc. VAT)
£50.46
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £42.05 |
*price indicative
- RS Stock No.:
- 628-781
- Mfr. Part No.:
- GRAMAT9015002
- Brand:
- ID Group
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Length | 150cm | |
| Width | 900mm | |
| Indoor/Outdoor | Indoor | |
| Surface Type | Scraped | |
| Colour | Grey | |
| Range | GRAMAT | |
| Thickness | 8mm | |
| Anti-Slip | No | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Length 150cm | ||
Width 900mm | ||
Indoor/Outdoor Indoor | ||
Surface Type Scraped | ||
Colour Grey | ||
Range GRAMAT | ||
Thickness 8mm | ||
Anti-Slip No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The IDS Gramat performance scraper and absorbent mat is made of 34 percent polypropylene monofilament fibers and 66 percent polypropylene fibers on a PVC backing with a pile weight of 500 g per m². It is designed for normal traffic and offers both absorbent and scraping performance.
2 in 1 is scraper and absorbent mat
Economical
Very good value for money
Economical
Very good value for money
Related links
- ID Group GRAMAT Scraped Brown, 900mm 150cm 8mm
- ID Group GRAMAT Scraped Grey, 600mm 80cm 8mm
- ID Group GRAMAT Scraped Grey, 400mm 60cm 8mm
- ID Group GRAMAT Scraped Grey, 1.2m 180cm 8mm
- ID Group GRAMAT Scraped Brown, 600mm 80cm 8mm
- ID Group GRAMAT Scraped Brown, 400mm 60cm 8mm
- ID Group VANOISE Anti-Slip Anti-Slip Grey, 900mm 150cm 4.5mm
- ID Group IMPACT PRO Anti-Slip Anti-Slip Grey, 900mm 150cm 10mm
