ID Group VANOISE Anti-Slip, Entrance Mat, Anti-Slip, Indoor Use, Grey, 900mm 150cm 4.5mm
- RS Stock No.:
- 628-702
- Mfr. Part No.:
- VANOISE9015002
- Brand:
- ID Group
Subtotal (1 unit)*
£23.02
(exc. VAT)
£27.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.02 |
*price indicative
- RS Stock No.:
- 628-702
- Mfr. Part No.:
- VANOISE9015002
- Brand:
- ID Group
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Length | 150cm | |
| Width | 900mm | |
| Indoor/Outdoor | Indoor | |
| Surface Type | Anti-Slip | |
| Colour | Grey | |
| Range | VANOISE | |
| Thickness | 4.5mm | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Length 150cm | ||
Width 900mm | ||
Indoor/Outdoor Indoor | ||
Surface Type Anti-Slip | ||
Colour Grey | ||
Range VANOISE | ||
Thickness 4.5mm | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The IDS Eco-friendly carpet plus Vanoise is an all-purpose absorbent entrance mat for normal traffic, ideal for businesses or meeting rooms. It features a non-slip sole made from recycled PVC-free rubber, is fully recyclable to make a new mat, and is machine washable at 30°C.
Eco-friendly mat
Economical
Protects existing floors
Economical
Protects existing floors
Related links
- ID Group VANOISE Anti-Slip Anti-Slip Blue, 900mm 150cm 4.5mm
- ID Group VANOISE Anti-Slip Anti-Slip Brown, 900mm 150cm 4.5mm
- ID Group VANOISE Anti-Slip Anti-Slip Grey, 900mm 20m 4.5mm
- ID Group VANOISE Anti-Slip Anti-Slip Grey, 400mm 60cm 4.5mm
- ID Group VANOISE Anti-Slip Anti-Slip Grey, 800mm 120cm 4.5mm
- ID Group VANOISE Anti-Slip Anti-Slip Grey, 600mm 80cm 4.5mm
- ID Group IMPACT PRO Anti-Slip Anti-Slip Grey, 900mm 150cm 10mm
- ID Group VANOISE Anti-Slip Anti-Slip Brown, 800mm 120cm 4.5mm
