ID Group GRAMAT, Entrance Mat, Scraped, Indoor Use, Brown, 600mm 80cm 8mm

Subtotal (1 unit)*

£13.41

(exc. VAT)

£16.09

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£13.41

*price indicative

RS Stock No.:
628-780
Mfr. Part No.:
GRAMAT608010
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Length

80cm

Width

600mm

Indoor/Outdoor

Indoor

Surface Type

Scraped

Colour

Brown

Range

GRAMAT

Thickness

8mm

Anti-Slip

No

RoHS Status: Exempt

COO (Country of Origin):
BE
The IDS Gramat performance scraper and absorbent mat is made of 34 percent polypropylene monofilament fibers and 66 percent polypropylene fibers on a PVC backing with a pile weight of 500 g per m². It is designed for normal traffic and offers both absorbent and scraping performance.

2 in 1 is scraper and absorbent mat
Economical
Very good value for money

Related links