ID Group GRAMAT, Entrance Mat, Scraped, Indoor Use, Brown, 900mm 150cm 8mm

Subtotal (1 unit)*

£42.05

(exc. VAT)

£50.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£42.05

*price indicative

RS Stock No.:
628-782
Mfr. Part No.:
GRAMAT9015010
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Length

150cm

Width

900mm

Indoor/Outdoor

Indoor

Surface Type

Scraped

Colour

Brown

Range

GRAMAT

Thickness

8mm

Anti-Slip

No

RoHS Status: Exempt

COO (Country of Origin):
BE
The IDS Gramat performance scraper and absorbent mat is made of 34 percent polypropylene monofilament fibers and 66 percent polypropylene fibers on a PVC backing with a pile weight of 500 g per m². It is designed for normal traffic and offers both absorbent and scraping performance.

2 in 1 is scraper and absorbent mat
Economical
Very good value for money

Related links