ID Group GRAMAT, Entrance Mat, Scraped, Indoor Use, Grey, 400mm 60cm 8mm

Subtotal (1 unit)*

£7.23

(exc. VAT)

£8.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£7.23

*price indicative

RS Stock No.:
628-777
Mfr. Part No.:
GRAMAT406002
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Length

60cm

Width

400mm

Indoor/Outdoor

Indoor

Surface Type

Scraped

Colour

Grey

Range

GRAMAT

Thickness

8mm

Anti-Slip

No

RoHS Status: Exempt

COO (Country of Origin):
BE
The IDS Gramat performance scraper and absorbent mat is made of 34 percent polypropylene monofilament fibers and 66 percent polypropylene fibers on a PVC backing with a pile weight of 500 g per m². It is designed for normal traffic and offers both absorbent and scraping performance.

2 in 1 is scraper and absorbent mat
Economical
Very good value for money

Related links