ID Group COIR MAT Anti-Slip, Entrance Mat, Anti-Slip, Both Use, Natural, 1m 12m 23mm

Subtotal (1 reel of 12 metres)*

£467.85

(exc. VAT)

£561.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£467.85£38.988

*price indicative

RS Stock No.:
628-551
Mfr. Part No.:
COCORLN1P23MM
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Length

12m

Width

1m

Indoor/Outdoor

Both

Surface Type

Anti-Slip

Colour

Natural

Range

COIR MAT

Thickness

23mm

Anti-Slip

Yes

RoHS Status: Exempt

COO (Country of Origin):
IN
The IDS Natural coconut is a scraping entrance mat for use in pits indoors for heavy traffic. It is very durable easy to cut and made from natural and recycled fibers.

Non-slip natural latex sole
Suitable for pits
Fire rated CFL-S1
PVC-free

Related links