ID Group DENALI Anti-Slip, Entrance Mat, Anti-Slip, Indoor Use, Taupe, 600mm 80cm 13.5mm

Subtotal (1 unit)*

£23.56

(exc. VAT)

£28.27

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£23.56

*price indicative

RS Stock No.:
628-687
Mfr. Part No.:
DENALI608018
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Length

80cm

Width

600mm

Indoor/Outdoor

Indoor

Surface Type

Anti-Slip

Colour

Taupe

Range

DENALI

Thickness

13.5mm

Anti-Slip

Yes

RoHS Status: Exempt

COO (Country of Origin):
BE
The IDS Écolo plus Denali is an all-purpose absorbent entrance mat designed for normal traffic areas such as corridors, entrances, meeting rooms, elevators, landings, and halls. It is eco-friendly, highly durable, and features fibers that remain highly absorbent and effective over time.

Non-slip backing made from recycled rubber without PVC
Fully recyclable to make a new carpet
Washing machine 30°C

Related links