ID Group DENALI Anti-Slip, Entrance Mat, Anti-Slip, Indoor Use, Blue, 800mm 120cm 13.5mm
- RS Stock No.:
- 628-690
- Mfr. Part No.:
- DENALI8012005
- Brand:
- ID Group
Subtotal (1 unit)*
£50.69
(exc. VAT)
£60.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.69 |
*price indicative
- RS Stock No.:
- 628-690
- Mfr. Part No.:
- DENALI8012005
- Brand:
- ID Group
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Length | 120cm | |
| Width | 800mm | |
| Indoor/Outdoor | Indoor | |
| Surface Type | Anti-Slip | |
| Colour | Blue | |
| Range | DENALI | |
| Thickness | 13.5mm | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Length 120cm | ||
Width 800mm | ||
Indoor/Outdoor Indoor | ||
Surface Type Anti-Slip | ||
Colour Blue | ||
Range DENALI | ||
Thickness 13.5mm | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The IDS Écolo plus Denali is an all-purpose absorbent entrance mat designed for normal traffic areas such as corridors, entrances, meeting rooms, elevators, landings, and halls. It is eco-friendly, highly durable, and features fibers that remain highly absorbent and effective over time.
Non-slip backing made from recycled rubber without PVC
Fully recyclable to make a new carpet
Washing machine 30°C
Fully recyclable to make a new carpet
Washing machine 30°C
Related links
- ID Group DENALI Anti-Slip Anti-Slip Anthracite, 800mm 120cm 13.5mm
- ID Group DENALI Anti-Slip Anti-Slip Taupe, 800mm 120cm 13.5mm
- ID Group DENALI Anti-Slip Anti-Slip Burgundy, 800mm 120cm 13.5mm
- ID Group DENALI Anti-Slip Anti-Slip Blue, 400mm 60cm 13.5mm
- ID Group DENALI Anti-Slip Anti-Slip Blue, 600mm 80cm 13.5mm
- ID Group DENALI Anti-Slip Anti-Slip Taupe, 600mm 80cm 13.5mm
- ID Group DENALI Anti-Slip Anti-Slip Anthracite, 600mm 80cm 13.5mm
- ID Group DENALI Anti-Slip Anti-Slip Burgundy, 600mm 80cm 13.5mm
