ID Group VERCORS Anti-Slip, Entrance Mat, Anti-Slip, Indoor, Outdoor Use, Anthracite, 1m 150cm 6.5mm

Subtotal (1 unit)*

£43.83

(exc. VAT)

£52.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£43.83

*price indicative

RS Stock No.:
616-543
Mfr. Part No.:
VERCORS10015002
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Length

150cm

Width

1m

Indoor/Outdoor

Indoor, Outdoor

Surface Type

Anti-Slip

Colour

Anthracite

Range

VERCORS

Thickness

6.5mm

Anti-Slip

Yes

RoHS Status: Exempt

COO (Country of Origin):
BE
The IDS Eco friendly carpets plus Vercors are all purpose absorbent and scraping entrance mats for intense traffic ideal for businesses or meeting rooms. They are environmentally responsible and offer 2 in 1 scraping and absorbent functionality while protecting existing floors.

Non-slip sole made from recycled PVC-free rubber
Fully recyclable to make a new mat
Very durable

Related links