ID Group CLEANFOR Anti-Slip, Entrance Mat, Anti-Slip, Indoor Use, Anthracite, 2m 300cm 6mm
- RS Stock No.:
- 628-808
- Mfr. Part No.:
- CLEANFOR20030002
- Brand:
- ID Group
Subtotal (1 unit)*
£393.62
(exc. VAT)
£472.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £393.62 |
*price indicative
- RS Stock No.:
- 628-808
- Mfr. Part No.:
- CLEANFOR20030002
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Length | 300cm | |
| Width | 2m | |
| Indoor/Outdoor | Indoor | |
| Surface Type | Anti-Slip | |
| Colour | Anthracite | |
| Range | CLEANFOR | |
| Thickness | 6mm | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Length 300cm | ||
Width 2m | ||
Indoor/Outdoor Indoor | ||
Surface Type Anti-Slip | ||
Colour Anthracite | ||
Range CLEANFOR | ||
Thickness 6mm | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The IDS Cleanfor anti-fouling mat is a highly durable entrance and cleanliness mat designed for strategic locations such as public building entrances and industrial or commercial buildings with heavy traffic. It is extremely robust and effective, featuring a non-slip sole for safe passage and easy access for wheelchairs or people with reduced mobility. Reinforced and treated edges prevent warping, and it is available with a smooth sole for hard floors or a studded sole for carpets.
Excellent resistance to oils and microbes
Extends the life of floors and reduces cleaning frequency
Laundry-safe
Extends the life of floors and reduces cleaning frequency
Laundry-safe
Related links
- ID Group CLEANFOR Anti-Slip Anti-Slip Anthracite, 1.15m 180cm 6mm
- ID Group CLEANFOR Anti-Slip Anti-Slip Anthracite, 850mm 115cm 6mm
- ID Group CLEANFOR Anti-Slip Anti-Slip Anthracite, 1.15m 240cm 6mm
- ID Group CLEANFOR Anti-Slip Anti-Slip Anthracite, 850mm 150cm 6mm
- ID Group CLEANFOR Anti-Slip Anti-Slip Anthracite, 600mm 85cm 6mm
- ID Group DENALI Anti-Slip Anti-Slip Anthracite, 800mm 120cm 13.5mm
- ID Group DENALI Anti-Slip Anti-Slip Anthracite, 600mm 80cm 13.5mm
- ID Group DENALI Anti-Slip Anti-Slip Anthracite, 400mm 60cm 13.5mm