ID Group VERCORS Anti-Slip, Entrance Mat, Anti-Slip, Indoor, Outdoor Use, Anthracite, 600mm 80cm 6.5mm
- RS Stock No.:
- 616-545
- Mfr. Part No.:
- VERCORS608002
- Brand:
- ID Group
Subtotal (1 unit)*
£14.24
(exc. VAT)
£17.09
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £14.24 |
*price indicative
- RS Stock No.:
- 616-545
- Mfr. Part No.:
- VERCORS608002
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Length | 80cm | |
| Width | 600mm | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Surface Type | Anti-Slip | |
| Colour | Anthracite | |
| Range | VERCORS | |
| Thickness | 6.5mm | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Length 80cm | ||
Width 600mm | ||
Indoor/Outdoor Indoor, Outdoor | ||
Surface Type Anti-Slip | ||
Colour Anthracite | ||
Range VERCORS | ||
Thickness 6.5mm | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The IDS Eco friendly carpets plus Vercors are all purpose absorbent and scraping entrance mats for intense traffic ideal for businesses or meeting rooms. They are environmentally responsible and offer 2 in 1 scraping and absorbent functionality while protecting existing floors.
Non-slip sole made from recycled PVC-free rubber
Fully recyclable to make a new mat
Very durable
Fully recyclable to make a new mat
Very durable
Related links
- ID Group VERCORS Anti-Slip Anti-Slip Outdoor Use 1m 150cm 6.5mm
- ID Group VERCORS Anti-Slip Anti-Slip Outdoor Use 400mm 60cm 6.5mm
- ID Group VERCORS Anti-Slip Anti-Slip Outdoor Use 800mm 120cm 6.5mm
- ID Group DENALI Anti-Slip Anti-Slip Anthracite, 600mm 80cm 13.5mm
- ID Group ECOLO And BAUGES Anti-Slip Anti-Slip Anthracite, 600mm 80cm 8mm
- ID Group ECOLO And ROCKY Anti-Slip Anti-Slip Anthracite, 600mm 100cm 12mm
- ID Group CLEANFOR Anti-Slip Anti-Slip Anthracite, 600mm 85cm 6mm
- ID Group ECOLO And ROCKY Anti-Slip Anti-Slip Anthracite, 400mm 60cm 12mm
