ID Group COIR MAT Anti-Slip, Entrance Mat, Anti-Slip, Both Use, Natural, 1m 12m 17mm
- RS Stock No.:
- 628-550
- Mfr. Part No.:
- COCORLN1P17MM
- Brand:
- ID Group
Subtotal (1 reel of 12 metres)*
£403.45
(exc. VAT)
£484.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £403.45 | £33.621 |
*price indicative
- RS Stock No.:
- 628-550
- Mfr. Part No.:
- COCORLN1P17MM
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Length | 12m | |
| Width | 1m | |
| Indoor/Outdoor | Both | |
| Surface Type | Anti-Slip | |
| Colour | Natural | |
| Range | COIR MAT | |
| Thickness | 17mm | |
| Anti-Slip | Yes | |
Select all | ||
|---|---|---|
Brand ID Group | ||
Length 12m | ||
Width 1m | ||
Indoor/Outdoor Both | ||
Surface Type Anti-Slip | ||
Colour Natural | ||
Range COIR MAT | ||
Thickness 17mm | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The IDS Natural coconut is a scraping entrance mat for use in pits indoors for heavy traffic. It is very durable easy to cut and made from natural and recycled fibers.
Non-slip natural latex sole
Suitable for pits
Fire rated CFL-S1
PVC-free
Suitable for pits
Fire rated CFL-S1
PVC-free
Related links
- ID Group COIR MAT Anti-Slip Anti-Slip Natural, 1m 12m 23mm
- ID Group COIR MAT Anti-Slip Anti-Slip Natural, 2m 12m 17mm
- ID Group COIR MAT Anti-Slip Anti-Slip Natural, 2m 12m 23mm
- ID Group VERCORS Anti-Slip Anti-Slip Outdoor Use 1m 150cm 6.5mm
- ID Group ECOLO And BAUGES Anti-Slip Anti-Slip Anthracite, 1m 150cm 8mm
- ID Group CONFOR Anti-Slip Anti-Slip Black, 1.2m 180cm 10mm
- ID Group CONFOR Anti-Slip Anti-Slip Beige, 400mm 60cm 10mm
- ID Group DENALI Anti-Slip Anti-Slip Taupe, 600mm 80cm 13.5mm
