ID Group MOISSAC, Entrance Mat, Scraped, Indoor Use, Anthracite, 1.3m 25m 9mm

Subtotal (1 reel of 25 metres)*

£2,523.22

(exc. VAT)

£3,027.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£2,523.22£100.929

*price indicative

RS Stock No.:
628-520
Mfr. Part No.:
MOISSACRL13002
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Length

25m

Width

1.3m

Indoor/Outdoor

Indoor

Surface Type

Scraped

Colour

Anthracite

Range

MOISSAC

Thickness

9mm

Anti-Slip

No

RoHS Status: Exempt

COO (Country of Origin):
NL
The IDS Moissac anti-fouling mat is a high-end ultra-absorbent and scraping entrance mat for high traffic areas offering exceptional performance to protect floors from dirt and is ultra-resistant.

Very high absorption capacity
Premium scouring fibers
Maintains an exceptional appearance

Related links