Milwaukee 300 mm Metric Square
- RS Stock No.:
- 858-263
- Mfr. Part No.:
- 4932498717
- Brand:
- Milwaukee
Subtotal (1 unit)*
£25.83
(exc. VAT)
£31.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.83 |
*price indicative
- RS Stock No.:
- 858-263
- Mfr. Part No.:
- 4932498717
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Blade Length | 300mm | |
| Product Type | Square | |
| Unit of Measure | Metric | |
| Number of Units | 1 | |
| Blade Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Blade Length 300mm | ||
Product Type Square | ||
Unit of Measure Metric | ||
Number of Units 1 | ||
Blade Material Aluminium | ||
RoHS Status: Exempt
The Milwaukee rafter square offers precise scribing capabilities for accurate marking on various materials. Designed for professionals, its robust features ensure reliability on the job site.
Precision scribe notches facilitate easy marking
High visibility laser etched markings for enhanced readability
Reinforced, thick aluminium frame ensures superior durability
Anodised surface coating protects against jobsite wear and corrosion
Compact length of 30 cm for versatile applications
Sold in a single pack quantity for convenience
