Milwaukee 300 mm Metric Square
- RS Stock No.:
- 858-264
- Mfr. Part No.:
- 4932498718
- Brand:
- Milwaukee
Subtotal (1 unit)*
£15.74
(exc. VAT)
£18.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.74 |
*price indicative
- RS Stock No.:
- 858-264
- Mfr. Part No.:
- 4932498718
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Square | |
| Unit of Measure | Metric | |
| Blade Length | 300mm | |
| Number of Units | 1 | |
| Blade Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Square | ||
Unit of Measure Metric | ||
Blade Length 300mm | ||
Number of Units 1 | ||
Blade Material Aluminium | ||
RoHS Status: Exempt
The Milwaukee framing square is a robust measuring tool designed for precise layout and cutting tasks. Its sturdy construction ensures accuracy and reliability in various jobsite conditions.
Reinforced, thick aluminium frame provides superior durability
Laser etched markings enhance visibility for accurate measurements
Precision scribe notches simplify the marking process
Anodised surface coating protects against wear and corrosion
