CK 180 mm Metric Square

Subtotal (1 unit)*

£9.71

(exc. VAT)

£11.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.71

*price indicative

RS Stock No.:
893-809
Mfr. Part No.:
T3590
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Unit of Measure

Metric

Blade Length

180mm

Product Type

Square

Blade Width

184mm

Stock Length

22mm

Number of Units

1

Blade Material

Aluminium

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK multi-function rafter square is an essential instrument designed for precise measuring and marking tasks. Crafted from lightweight aluminium, it combines several tools into one for enhanced functionality.

180mm lightweight aluminium construction for durability and ease of use

All-in-one tool functions as a ruler, tri-square, mitre square, and more

End stop facilitates quick and accurate 90° and 45° markings

High-contrast graduations ensure easy reading under various lighting conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy