Milwaukee 600 mm Metric Engineer Square
- RS Stock No.:
- 858-518
- Mfr. Part No.:
- 4932472126
- Brand:
- Milwaukee
Subtotal (1 unit)*
£31.50
(exc. VAT)
£37.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.50 |
*price indicative
- RS Stock No.:
- 858-518
- Mfr. Part No.:
- 4932472126
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Engineer Square | |
| Blade Length | 600mm | |
| Unit of Measure | Metric | |
| Stock Length | 15.74in | |
| Blade Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Engineer Square | ||
Blade Length 600mm | ||
Unit of Measure Metric | ||
Stock Length 15.74in | ||
Blade Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Milwaukee framing square is an essential tool designed to enhance precision in marking and measurement tasks. Its robust aluminium construction ensures durability during intensive use.
Reinforced, thick aluminium frame designed for superior durability
Laser etched markings provide superior visibility
Precision scribe notches facilitate easy marking
Anodized surface coating protects against jobsite wear and corrosion
Common conversion table included for quick reference
Markings assist effectively in angle finding
