Nuvotem Talema 34562 Series Aluminium For Use With Desktop
- RS Stock No.:
- 285-7744
- Mfr. Part No.:
- 34562-881
- Brand:
- Nuvotem Talema
Subtotal (1 unit)*
£4.36
(exc. VAT)
£5.23
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 14 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £4.36 |
*price indicative
- RS Stock No.:
- 285-7744
- Mfr. Part No.:
- 34562-881
- Brand:
- Nuvotem Talema
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Series | 34562 | |
| Material | Aluminium | |
| For Use With | Desktop | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Series 34562 | ||
Material Aluminium | ||
For Use With Desktop | ||
- COO (Country of Origin):
- DE
The guide rail is made of aluminium with a silver finish, measuring 160mm. It is suitable for heavy PCBs, plug-in units, or frame-type plug-in units.
RoHS compliant
Slide length closed 160 mm
Slide length closed 160 mm
Related links
- nVent SCHROFF Guide Rail, 160mm Depth
- Nuvotem Talema 10501 Series Front Handle for Use with Desktop, 132 x 12.2mm
- Nuvotem Talema 10501-018 Series Handle for Use with Desktop, 40 x 12.2mm
- Nuvotem Talema 10501 Series Aluminium Handle, 69 x 12mm
- Nuvotem Talema 30845-253 Series Aluminium Mounting Rail
- Nuvotem Talema Rail
- Nuvotem Talema Z-Rail
- Nuvotem Talema Rail, 4U