Nuvotem Talema 10501-018 Series Handle for Use with Desktop, 40 x 12.2mm
- RS Stock No.:
- 285-7711
- Mfr. Part No.:
- 10501-018
- Brand:
- Nuvotem Talema
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.35
(exc. VAT)
£10.02
(inc. VAT)
- RS Stock No.:
- 285-7711
- Mfr. Part No.:
- 10501-018
- Brand:
- Nuvotem Talema
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Type | Handle | |
| Length | 40mm | |
| For Use With | Desktop | |
| Width | 12.2mm | |
| Dimensions | 40 x 12.2mm | |
| Series | 10501-018 | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Type Handle | ||
Length 40mm | ||
For Use With Desktop | ||
Width 12.2mm | ||
Dimensions 40 x 12.2mm | ||
Series 10501-018 | ||
- COO (Country of Origin):
- DE
The front handle can support a static load of 30 kg per pair and is bolted from the rear for installation.
RoHS compliant
Handle material aluminium
Handle material aluminium
Related links
- Nuvotem Talema 10501 Series Front Handle for Use with Desktop, 132 x 12.2mm
- Nuvotem Talema 10501 Series Aluminium Handle, 69 x 12mm
- nVent SCHROFF Front Handle, 146.4 x 40 x 12.2mm
- nVent SCHROFF Front Handle, 249 x 40 x 12.2mm
- nVent SCHROFF Front Handle, 102 x 40 x 12.2mm
- nVent SCHROFF 10501 Series Handle for Use with Subracks 100 Piece(s), 40 x 12.2mm
- Nuvotem Talema 20808-062 Series Handle for Use with CompactPCI
- Nuvotem Talema 20808-060 Series Handle for Use with CompactPCI
