Nuvotem Talema Rail, 431.8 mm Depth, 7.5kg Max Load

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£4.99

(exc. VAT)

£5.99

(inc. VAT)

RS Stock No.:
285-7738
Mfr. Part No.:
34560-484
Brand:
Nuvotem Talema
Find similar products by selecting one or more attributes.
Select all

Brand

Nuvotem Talema

Product Type

Rack Rail

Sub Type

Rail

Maximum Load

7.5kg

Material

Aluminium

Depth

431.8mm

Width

22.5mm

Finish

Anodised

Closed Slide Length

431.80mm

Series

34560

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The rear long lip rail is a standard type (L-ST), suitable for applications with low mechanical demands. It is designed for indirect backplane mounting and includes an insulation strip. The rail is mountable at both the top and bottom positions.

RoHS compliant

Rail material aluminium

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy