Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 350mm W for Use with SIVACON S4
- RS Stock No.:
- 621-797
- Mfr. Part No.:
- 8PQ2197-0BA36
- Brand:
- Siemens
Subtotal (1 unit)*
£434.15
(exc. VAT)
£520.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £434.15 |
*price indicative
- RS Stock No.:
- 621-797
- Mfr. Part No.:
- 8PQ2197-0BA36
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8PQ2197 | |
| Lockable | Yes | |
| Handle Included | Yes | |
| Width | 350mm | |
| Height | 2000mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included Yes | ||
Width 350mm | ||
Height 2000mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Robust Door is meticulously designed for optimal protection and accessibility. With an IP55 rating, it ensures reliable performance in challenging environments, preventing dust and water ingress. The unit features a thoughtful design with a powder coated surface that not only enhances durability but also provides a sleek light grey finish, making it suitable for various industrial settings. This model offers its users the convenience of a rotary handle for profile semi cylinders and is positioned for right hand opening, catering to a broad range of operational needs. Crafted from high quality sheet steel, this door combines functionality with longevity, making it a dependable choice for safeguarding crucial components. Its height of 2000 mm and width of 350 mm provide a commanding presence while allowing for easy manoeuvrability within your workspace.
Designed for environments requiring dust and moisture protection
Features a powder coated finish for enhanced resistance to wear and tear
Right hand opening offers convenient access tailored to your needs
Constructed from sheet steel to ensure longevity and strength
Light grey RAL 7035 colour fits seamlessly into various industrial aesthetics
Low net weight of 14 kg facilitates easy installation and handling
Features a powder coated finish for enhanced resistance to wear and tear
Right hand opening offers convenient access tailored to your needs
Constructed from sheet steel to ensure longevity and strength
Light grey RAL 7035 colour fits seamlessly into various industrial aesthetics
Low net weight of 14 kg facilitates easy installation and handling
Related links
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 350mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 800mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 400mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 850mm W for Use with SIVACON S4
- RS PRO 5L PP Narrow Neck Carboy Bottle
