Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 400mm W, 25mm D for Use with SIVACON S4
- RS Stock No.:
- 621-749
- Mfr. Part No.:
- 8PQ2197-4BA03
- Brand:
- Siemens
Subtotal (1 unit)*
£490.81
(exc. VAT)
£588.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £490.81 |
*price indicative
- RS Stock No.:
- 621-749
- Mfr. Part No.:
- 8PQ2197-4BA03
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8PQ2197 | |
| Lockable | Yes | |
| Handle Included | Yes | |
| Width | 400mm | |
| Height | 2000mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included Yes | ||
Width 400mm | ||
Height 2000mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Robust Door designed to provide superior protection and functionality for your electrical installations. With an IP55 rating, it ensures excellent durability against dust and water, making it ideal for diverse environments. The left hinged opening offers convenient access, while its powder coated finish delivers a sleek and modern appearance. With a height of 2000 mm and a width of 400 mm, this product caters to demanding industrial applications without compromising on space. Engineered from high quality sheet steel, it guarantees longevity and resilience, ensuring that your equipment remains well protected. The inclusion of essential safety and compliance features underlines its commitment to high standards, making this door not just an accessory, but a vital component of any electrical system.
Designed to withstand harsh environmental conditions
Powder coated finish enhances aesthetic appeal and durability
Left opening mechanism allows for easy accessibility
Constructed from high strength sheet steel for enhanced protection
Suits a variety of industrial applications without sacrificing performance
IP55 rating safeguards against dust and water ingress
Certifications ensure compliance with industry standards
Powder coated finish enhances aesthetic appeal and durability
Left opening mechanism allows for easy accessibility
Constructed from high strength sheet steel for enhanced protection
Suits a variety of industrial applications without sacrificing performance
IP55 rating safeguards against dust and water ingress
Certifications ensure compliance with industry standards
Related links
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 400mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 350mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 800mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 850mm W for Use with SIVACON S4
- CK Polyester, 4 Pocket Tool Belt Pouch
