Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Double Door, 2000mm H, 1m W, 25mm D for Use with SIVACON S4
- RS Stock No.:
- 621-662
- Mfr. Part No.:
- 8PQ2197-1BA15
- Brand:
- Siemens
Subtotal (1 unit)*
£785.80
(exc. VAT)
£942.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £785.80 |
*price indicative
- RS Stock No.:
- 621-662
- Mfr. Part No.:
- 8PQ2197-1BA15
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Double Door | |
| Series | 8PQ2197 | |
| Lockable | Yes | |
| Handle Included | Yes | |
| Width | 1m | |
| Height | 2000mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Double Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included Yes | ||
Width 1m | ||
Height 2000mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Double door enclosure is engineered to provide robust protection in demanding environments. Designed with an IP55 rating, it safeguards internal components from dust and water ingress, making it a reliable choice for various industrial applications. The enclosures powder coated surface enhances its durability while offering a sleek, light grey finish that fits seamlessly into any setting. With a versatile opening direction and ample height and width, this enclosure is not only functional but also adaptable to your specific installation needs. Engineered from sturdy sheet steel, this enclosure ensures long lasting performance, underscored by its lightweight construction for ease of handling. As a part of the SIVACON S4 series, it epitomises modern engineering with practical design features that enhance usability.
Double door design facilitates easy access to internal components
IP55 rating ensures reliable protection against dust and water
Powder coated finish adds an extra layer of durability
Light grey colour blends effortlessly in industrial settings
Constructed from robust sheet steel for long term use
Lightweight design makes installation straightforward
Versatile opening direction accommodates various installation scenarios
IP55 rating ensures reliable protection against dust and water
Powder coated finish adds an extra layer of durability
Light grey colour blends effortlessly in industrial settings
Constructed from robust sheet steel for long term use
Lightweight design makes installation straightforward
Versatile opening direction accommodates various installation scenarios
Related links
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Double Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Double Door 1.2m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 350mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
