Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 800mm W, 25mm D for Use with SIVACON S4
- RS Stock No.:
- 621-616
- Mfr. Part No.:
- 8PQ2197-8BA02
- Brand:
- Siemens
Subtotal (1 unit)*
£624.98
(exc. VAT)
£749.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £624.98 |
*price indicative
- RS Stock No.:
- 621-616
- Mfr. Part No.:
- 8PQ2197-8BA02
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8PQ2197 | |
| Lockable | Yes | |
| Handle Included | Yes | |
| Width | 800mm | |
| Height | 2000mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included Yes | ||
Width 800mm | ||
Height 2000mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Door is expertly engineered to meet the demands of modern industrial environments, offering robust protection and stylish functionality. This IP55 rated enclosure features a powder coated surface, ensuring durability against the elements while maintaining a sleek aesthetic. Designed with practicality in mind, it accommodates various applications with its right hand opening and compact dimensions, making it versatile for any installation. With its light grey finish, this door not only provides secure access but also aligns with contemporary design principles, allowing it to blend seamlessly into a variety of settings. Constructed from high quality sheet steel, this product stands up to the rigours of daily use, providing peace of mind for both industrial and commercial applications. Ideal for professionals who require reliability and performance, this solution exemplifies siemens commitment to quality and innovation.
IP55 protection ensures durability in challenging environments
Powder coated finish provides both resilience and a modern aesthetic
Right hand opening design offers ease of access and functionality
Constructed from sturdy sheet steel for enhanced strength
Light grey colour integrates well with contemporary surroundings
Compact dimensions allow for versatile installation options
Designed to meet industrial standards which ensuring long term reliability
Powder coated finish provides both resilience and a modern aesthetic
Right hand opening design offers ease of access and functionality
Constructed from sturdy sheet steel for enhanced strength
Light grey colour integrates well with contemporary surroundings
Compact dimensions allow for versatile installation options
Designed to meet industrial standards which ensuring long term reliability
Related links
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 800mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 350mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 800mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 400mm W, 25mm D for Use with SIVACON S4
- Bosch Diamond Tipped Tile Drill Bit
