Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 850mm W for Use with SIVACON S4
- RS Stock No.:
- 621-577
- Mfr. Part No.:
- 8PQ2197-0BA04
- Brand:
- Siemens
Subtotal (1 unit)*
£486.65
(exc. VAT)
£583.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £486.65 |
*price indicative
- RS Stock No.:
- 621-577
- Mfr. Part No.:
- 8PQ2197-0BA04
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8PQ2197 | |
| Lockable | Yes | |
| Handle Included | No | |
| Width | 850mm | |
| Height | 2000mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included No | ||
Width 850mm | ||
Height 2000mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens SIVACON S4 door is an exceptional choice for those desiring a reliable and robust solution for their electrical installations. Featuring an IP40 rating, this product offers reliable protection against solid objects and dust, ensuring optimal performance in various environments. Designed with an intelligent focus on user friendliness, the door boasts a left opening direction for ease of use. The powder coated surface not only enhances its aesthetic appeal but also provides increased durability against wear and environmental factors. With its impressive height and width, this door comfortably fits in any commercial or industrial setup, making it a versatile addition to your equipment. Coupled with thoughtful engineering to support ventilation, this door ensures functionality without compromising on safety or performance. Choose Siemens for unwavering quality in electrical enclosure solutions.
Durable powder coated surface for long lasting performance
Left opening design facilitates user friendly access
Robust IP40 protection safeguards equipment from dust and foreign objects
Ventilation feature promotes airflow within the enclosure
General product approval signals compliance with industry standards
Light grey colour integrates seamlessly into various environments
Constructed from sheet steel which ensuring strength and durability
Lightweight design at 23 kg makes for easier installation
Left opening design facilitates user friendly access
Robust IP40 protection safeguards equipment from dust and foreign objects
Ventilation feature promotes airflow within the enclosure
General product approval signals compliance with industry standards
Light grey colour integrates seamlessly into various environments
Constructed from sheet steel which ensuring strength and durability
Lightweight design at 23 kg makes for easier installation
Related links
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 350mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 400mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 800mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 850mm W for Use with SIVACON S4
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
