Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Double Door, 2000mm H, 1.2m W, 25mm D for Use with SIVACON S4
- RS Stock No.:
- 621-364
- Mfr. Part No.:
- 8PQ2197-2BA13
- Brand:
- Siemens
Subtotal (1 unit)*
£644.14
(exc. VAT)
£772.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £644.14 |
*price indicative
- RS Stock No.:
- 621-364
- Mfr. Part No.:
- 8PQ2197-2BA13
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Double Door | |
| Series | 8PQ2197 | |
| Lockable | Yes | |
| Handle Included | Yes | |
| Width | 1.2m | |
| Height | 2000mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Double Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included Yes | ||
Width 1.2m | ||
Height 2000mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Double door housing solution offers exceptional durability and security for your industrial applications. Designed with an IP40 protection rating, it effectively safeguards internal components from dust and moisture, ensuring reliable operation in various environments. The robust sheet steel construction coupled with a sleek powder coated finish presents both aesthetic appeal and long lasting resilience. Its generous dimensions allow for easy access while maintaining a compact profile, and the left/right opening direction adapts seamlessly to diverse spatial requirements. With a focus on user convenience, this product serves as an ideal choice for installations where both functionality and protection are paramount.
Crafted from high quality sheet steel to enhance durability
Features a visually appealing light grey powder coated surface
Designed to facilitate easy ventilation for internal components
Employs a rotary handle design compatible with profile cylinders for added security
Weighs only 36 kg enabling straightforward installation and handling
Notably compact with a depth of 25 mm optimising space efficiency
Compliant with protection class IP40 which ensuring reliable indoor use
Tailored for versatile application in industrial settings
Features a visually appealing light grey powder coated surface
Designed to facilitate easy ventilation for internal components
Employs a rotary handle design compatible with profile cylinders for added security
Weighs only 36 kg enabling straightforward installation and handling
Notably compact with a depth of 25 mm optimising space efficiency
Compliant with protection class IP40 which ensuring reliable indoor use
Tailored for versatile application in industrial settings
Related links
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Double Door 1.2m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Double Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 350mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 600mm W, 25mm D for Use with SIVACON S4
