Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 1m W, 25mm D for Use with SIVACON S4
- RS Stock No.:
- 621-359
- Mfr. Part No.:
- 8PQ2197-1BA05
- Brand:
- Siemens
Subtotal (1 unit)*
£645.81
(exc. VAT)
£774.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £645.81 |
*price indicative
- RS Stock No.:
- 621-359
- Mfr. Part No.:
- 8PQ2197-1BA05
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8PQ2197 | |
| Lockable | Yes | |
| Handle Included | Yes | |
| Width | 1m | |
| Height | 2000mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included Yes | ||
Width 1m | ||
Height 2000mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Enclosure Door designed for exceptional functionality and aesthetic appeal. Ideal for environments requiring protection from water and dust, this product boasts an impressive IP55 rating. Crafted from robust sheet steel, it combines durability with elegance, featuring a refined powder coated finish in a light grey RAL colour. The right opening mechanism and streamlined dimensions make it notably suitable for various applications, providing both security and ease of access. Tailored for the rigorous demands of commercial and industrial settings, this door redefines reliability while ensuring compliance with stringent environmental standards.
Engineered with a high degree of protection against dust and moisture
Innovative design complements the aesthetic of modern environments
Constructed to withstand demanding operational conditions
Promotes ease of use with a well thought out right opening design
Offers a lightweight yet sturdy solution for various applications
Supports regulatory compliance which ensuring peace of mind for users
Innovative design complements the aesthetic of modern environments
Constructed to withstand demanding operational conditions
Promotes ease of use with a well thought out right opening design
Offers a lightweight yet sturdy solution for various applications
Supports regulatory compliance which ensuring peace of mind for users
Related links
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Double Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 350mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 400mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 800mm W, 25mm D for Use with SIVACON S4
