Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 850mm W for Use with SIVACON S4

Subtotal (1 unit)*

£515.81

(exc. VAT)

£618.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£515.81

*price indicative

RS Stock No.:
621-358
Mfr. Part No.:
8PQ2197-0BA41
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8PQ2197

Lockable

Yes

Handle Included

Yes

Width

850mm

Height

2000mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens Innovative door solution designed to meet stringent protection requirements, featuring an IP40 rating that ensures optimal performance in various environments. The robust construction, crafted from high quality sheet steel, combines durability with aesthetic appeal, perfectly suited for both industrial and commercial applications. With a width of 850 mm and a height of 2000 mm, this door caters to diverse installation needs, while its right opening mechanism offers convenient access and functionality. The elegant powder coated finish in RAL 7035 light grey adds a touch of modernity to your space, ensuring that this product not only protects but also enhances the overall look of any setting. Manufactured by Siemens, this door exemplifies quality and reliability, providing peace of mind for users seeking dependable solutions.

Crafted from high quality sheet steel for enhanced durability
Finished with a sleek powder coat for added protection and style
Designed for easy operation with a right opening mechanism
Equipped with ventilation features to promote airflow
Meets stringent IP40 protection standards for reliability
Light grey colour seamlessly integrates with various decor styles
General product approval ensures compliance with industry standards

Related links