Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 350mm W for Use with SIVACON S4
- RS Stock No.:
- 621-355
- Mfr. Part No.:
- 8PQ2197-0BA16
- Brand:
- Siemens
Subtotal (1 unit)*
£293.32
(exc. VAT)
£351.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £293.32 |
*price indicative
- RS Stock No.:
- 621-355
- Mfr. Part No.:
- 8PQ2197-0BA16
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8PQ2197 | |
| Lockable | Yes | |
| Handle Included | No | |
| Width | 350mm | |
| Height | 2000mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included No | ||
Width 350mm | ||
Height 2000mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Enclosure Door designed for optimal performance in demanding environments. Engineered with a focus on functionality and durability, this door boasts an IP40 protection rating, ensuring it remains resilient against dust and moisture. Its powder coated surface gives it an aesthetic appeal while also providing added protection against corrosion. With a right opening direction and a lightweight design, this door seamlessly integrates into your existing setups, making it an ideal choice for various industrial applications. Whether you require a reliable access point for electrical components or an additional layer of security, this door's thoughtful design and construction make it a standout choice in the market.
IP40 rating guarantees protection against solid objects larger than 1 mm
Powder coated surface enhances durability and resistance to environmental factors
Right opening design allows for convenient access in tight spaces
Weighing just 11 kg it ensures a manageable installation process
Constructed from high quality sheet steel for reinforced sturdiness
Ventilation options are included promoting air circulation within the enclosure
Compatibility with various disconnector locks enhances security features
Powder coated surface enhances durability and resistance to environmental factors
Right opening design allows for convenient access in tight spaces
Weighing just 11 kg it ensures a manageable installation process
Constructed from high quality sheet steel for reinforced sturdiness
Ventilation options are included promoting air circulation within the enclosure
Compatibility with various disconnector locks enhances security features
Related links
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 350mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 400mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 800mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 850mm W for Use with SIVACON S4
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
