Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 400mm W, 25mm D for Use with SIVACON S4
- RS Stock No.:
- 621-278
- Mfr. Part No.:
- 8PQ2197-4BA05
- Brand:
- Siemens
Subtotal (1 unit)*
£404.98
(exc. VAT)
£485.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £404.98 |
*price indicative
- RS Stock No.:
- 621-278
- Mfr. Part No.:
- 8PQ2197-4BA05
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8PQ2197 | |
| Lockable | Yes | |
| Handle Included | No | |
| Width | 400mm | |
| Height | 2000mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included No | ||
Width 400mm | ||
Height 2000mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens IP55 rated door from the SIVACON S4 series exemplifies robustness and versatility in design. Crafted from durable sheet steel, this left hinged door provides reliable protection against dust and water ingress, making it an ideal choice for both indoor and outdoor applications. With dimensions of 2000 mm in height and 400 mm in width, it is tailored for flexible installation options. Notably, this product boasts a powder coated finish in light grey, enhancing its aesthetic appeal while ensuring long lasting performance. Whether you're looking to secure equipment or maintain environmental standards, this door designed to meet your needs effectively and efficiently.
IP55 protection ensures enhanced resilience against environmental factors
The left hinged design allows for easy access and seamless operation
Powder coated surface provides an attractive finish along with corrosion resistance
Constructed from high quality sheet steel for superior durability and strength
Comprehensive approvals guarantee compliance with rigorous industry standards
Environmentally friendly design caters to sustainable operational needs
The left hinged design allows for easy access and seamless operation
Powder coated surface provides an attractive finish along with corrosion resistance
Constructed from high quality sheet steel for superior durability and strength
Comprehensive approvals guarantee compliance with rigorous industry standards
Environmentally friendly design caters to sustainable operational needs
Related links
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 400mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 350mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 800mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 850mm W for Use with SIVACON S4
- RS PRO 175mm LCD Inclinometer
