Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Double Door, 2000mm H, 1m W, 25mm D for Use with SIVACON S4

Subtotal (1 unit)*

£568.31

(exc. VAT)

£681.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£568.31

*price indicative

RS Stock No.:
621-274
Mfr. Part No.:
8PQ2197-1BA16
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Double Door

Series

8PQ2197

Lockable

Yes

Handle Included

Yes

Width

1m

Height

2000mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens Double door solution redefined, this robust product combines functionality with a sleek design, ensuring it complements any environment while meeting industrial standards. Crafted from high quality sheet steel and finished in a clean light grey shade, this product not only meets IP40 protection requirements but also delivers exceptional durability. The versatile opening direction allows for flexible installation, while thoughtful design elements, such as ventilation, enhance usability. Constructed with an intent for longevity, this innovative offering is suited for various applications, making it an essential addition to any workspace. With safety and accessibility at the forefront, this product promises reliability and peace of mind.

Enhanced durability ensures a long lasting product life
Stylish powder coated finish complements various settings
IP40 rating provides reliable protection against dust ingress
Ventilation feature promotes optimal airflow and functionality
Lightweight design facilitates easy installation and handling
Left/right opening direction offers flexible configuration options
Compact dimensions contribute to space efficient utilisation
Designed for efficiency catering to diverse environmental needs

Related links